
* Images are for reference only
SXT22410FB27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FB27-40.000M
- JLCPCB Part #
- C7378606
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 40MHz 50Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4962
200+
$0.5979
500+
$0.5770
1000+
$0.5673
Related Products

SXT22410FB17-40.000M
Suntsu Electronics, Inc.
$0.8903

SXT22410FB27-48.000M
Suntsu Electronics, Inc.
$2.4025

SXT22410CB27-40.000M
Suntsu Electronics, Inc.
$2.1020

SXT22418EE27-30.000M
Suntsu Electronics, Inc.
$2.6339

SXT22410FA48-48.000M
Suntsu Electronics, Inc.
$2.3865

ECS-240-10-36-CKL-TR
ECS
$0.3459