
* Images are for reference only
SXT22418DB07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DB07-16.384M
- JLCPCB Part #
- C6698636
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16.384MHz 18pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1376
200+
$0.4544
500+
$0.4383
1000+
$0.4319
Related Products

SXT22418DB17-16.384M
Suntsu Electronics, Inc.
$1.1457

SXT22418DA07-16.384M
Suntsu Electronics, Inc.
$1.1119

SXT22412DB07-16.384M
Suntsu Electronics, Inc.
$1.1376

SXT22413DD17-16.000M
Suntsu Electronics, Inc.
$1.6549

SXT2248ED16-38.400M
Suntsu Electronics, Inc.
$1.4567

SXT22421CB38-14.7456M
Suntsu Electronics, Inc.
$0.7767
Welcome back, may I help you?