
* Images are for reference only
SXT22417DC48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DC48-30.000M
- JLCPCB Part #
- C7036715
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 30MHz 60Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7327
200+
$1.0905
500+
$1.0550
1000+
$1.0373
Related Products

SXT22410DC48-30.000M
Suntsu Electronics, Inc.
$2.2197

SXT22417DB48-30.000M
Suntsu Electronics, Inc.
$2.6762

SXT22419DC48-30.000M
Suntsu Electronics, Inc.
$2.7327

SXT22415DD16-13.000M
Suntsu Electronics, Inc.
$0.9663

SXT22417DB27-50.000M
Suntsu Electronics, Inc.
$1.3728

SXT22419CB17-50.000M
Suntsu Electronics, Inc.
$1.3373
Welcome back, may I help you?