
* Images are for reference only
SXT22414BB48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414BB48-14.7456M
- JLCPCB Part #
- C6698318
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.7456MHz 14pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6575
200+
$0.2627
500+
$0.2546
1000+
$0.2498
Related Products

SXT32414BB48-14.7456M
Suntsu Electronics, Inc.
$0.6575

SXT22419BB48-14.7456M
Suntsu Electronics, Inc.
$0.7187

SXT22412BB48-14.7456M
Suntsu Electronics, Inc.
$0.6575

SXT2247BB48-27.000M
Suntsu Electronics, Inc.
$1.3938

SXT2248FB16-24.576M
Suntsu Electronics, Inc.
$1.3954

FH3000006
Diodes Incorporated
$0.9394
Welcome back, may I help you?