
* Images are for reference only
SXT2248FB16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FB16-24.576M
- JLCPCB Part #
- C6701694
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 24.576MHz 80Ω 8pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3948
200+
$0.5573
500+
$0.5380
1000+
$0.5299
Related Products

SXT3248FB16-24.576M
Suntsu Electronics, Inc.
$1.3416

SXT2248FA16-24.576M
Suntsu Electronics, Inc.
$1.3803

SXT22418FB16-24.576M
Suntsu Electronics, Inc.
$2.8733

8Z-19.200MDHE-T
TXC Corp
$1.4463

SXT22419BA27-16.384M
Suntsu Electronics, Inc.
$1.0002

SXT22410ED38-24.576M
Suntsu Electronics, Inc.
$2.3369
Welcome back, may I help you?