
* Images are for reference only
SWS5127D48-32.768KT
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SWS5127D48-32.768KT
- JLCPCB Part #
- C7022064
- Package
- SMD4918-2P
- Description
- -40℃~+85℃ 32.768kHz 70kΩ 7pF ±20ppm SMD4918-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8476
200+
$0.7378
500+
$0.7136
1000+
$0.7007
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?