
* Images are for reference only
SXT32420AA17-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420AA17-11.0592M
- JLCPCB Part #
- C6707670
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 11.0592MHz 20pF 250Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6315
200+
$0.2520
500+
$0.2439
1000+
$0.2407
Related Products

SXT32421AA17-11.0592M
Suntsu Electronics, Inc.
$0.6315

SXT32420AA16-11.0592M
Suntsu Electronics, Inc.
$0.6299

SXT32420CA17-11.0592M
Suntsu Electronics, Inc.
$0.6622

SXT32418FD17-29.4912M
Suntsu Electronics, Inc.
$1.2437

SXT32420AA27-18.432M
Suntsu Electronics, Inc.
$0.5992

SXT32419CA27-19.200M
Suntsu Electronics, Inc.
$1.1080
Welcome back, may I help you?