
* Images are for reference only
SXT22417DB07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB07-22.1184M
- JLCPCB Part #
- C6698155
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 17pF 22.1184MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0534
200+
$0.4211
500+
$0.4066
1000+
$0.4001
Related Products

SXT22417DB17-22.1184M
Suntsu Electronics, Inc.
$1.0599

SXT22419DB07-22.1184M
Suntsu Electronics, Inc.
$1.0534

SXT22417DD07-22.1184M
Suntsu Electronics, Inc.
$1.0937

SXT22418FA07-20.000M
Suntsu Electronics, Inc.
$1.0389

SXT22420AA16-22.1184M
Suntsu Electronics, Inc.
$0.9147

SXT22413DB38-19.200M
Suntsu Electronics, Inc.
$1.2518
Welcome back, may I help you?