
* Images are for reference only
SXT22413DB38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DB38-19.200M
- JLCPCB Part #
- C5947902
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 13pF 19.2MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2504
200+
$0.4996
500+
$0.4834
1000+
$0.4754
Related Products

SXT22413DB48-19.200M
Suntsu Electronics, Inc.
$1.2520

SXT22417DB38-19.200M
Suntsu Electronics, Inc.
$1.2504

SXT22413CB38-19.200M
Suntsu Electronics, Inc.
$1.2230

SXT22413CC38-14.7456M
Suntsu Electronics, Inc.
$0.6881

SXT22412CA07-27.000M
Suntsu Electronics, Inc.
$1.0651

CXAF-027000-2F10E40
AKER
$0.5350
Welcome back, may I help you?