
* Images are for reference only
SXT32412FD07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FD07-16.384M
- JLCPCB Part #
- C5936061
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 16.384MHz 70Ω ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4093
200+
$0.5637
500+
$0.5444
1000+
$0.5348
Related Products

SXT32412DD07-16.384M
Suntsu Electronics, Inc.
$1.1854

SXT32412FD27-16.384M
Suntsu Electronics, Inc.
$1.4222

SXT32410FD07-16.384M
Suntsu Electronics, Inc.
$1.4093

SXT32412DA38-12.288M
Suntsu Electronics, Inc.
$0.6008

SXT32419DA38-48.000M
Suntsu Electronics, Inc.
$0.9148

SXT3249BA17-12.288M
Suntsu Electronics, Inc.
$0.9116
Welcome back, may I help you?