
* Images are for reference only
SXT21416EE38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416EE38-37.400M
- JLCPCB Part #
- C6691361
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 16pF 37.4MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2744
200+
$0.5088
500+
$0.4927
1000+
$0.4830
Related Products

SXT21412EE38-37.400M
Suntsu Electronics, Inc.
$0.9191

SXT21416EB38-37.400M
Suntsu Electronics, Inc.
$1.2405

SXT21418EE38-37.400M
Suntsu Electronics, Inc.
$1.2744

SXT21417DA17-24.000M
Suntsu Electronics, Inc.
$1.4020

SXT21418BB07-40.000M
Suntsu Electronics, Inc.
$2.2273

SXT21410CB38-26.000M
Suntsu Electronics, Inc.
$1.0741
Welcome back, may I help you?