
* Images are for reference only
SXT22410EE16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EE16-27.000M
- JLCPCB Part #
- C6693630
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 27MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3564
200+
$0.9400
500+
$0.9093
1000+
$0.8932
Related Products

SXT22410EE16-20.000M
Suntsu Electronics, Inc.
$1.0289

SXT22418EE16-27.000M
Suntsu Electronics, Inc.
$1.3519

SXT22410EA16-27.000M
Suntsu Electronics, Inc.
$2.2547

SXT22418FA27-16.000M
Suntsu Electronics, Inc.
$1.0175

SXT22412FD48-32.000M
Suntsu Electronics, Inc.
$0.7204

SXT22418FB07-14.7456M
Suntsu Electronics, Inc.
$1.1435
Welcome back, may I help you?