
* Images are for reference only
SXT22411DB07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DB07-14.7456M
- JLCPCB Part #
- C6693398
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 11pF 120Ω 14.7456MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7026
200+
$0.2804
500+
$0.2724
1000+
$0.2675
Related Products

SXT22415DB07-14.7456M
Suntsu Electronics, Inc.
$0.8524

SXT22411CB07-14.7456M
Suntsu Electronics, Inc.
$0.6704

SXT22419DB07-14.7456M
Suntsu Electronics, Inc.
$0.8524

SXT2249AA07-16.000M
Suntsu Electronics, Inc.
$0.7074

SXT22416DA17-12.288M
Suntsu Electronics, Inc.
$0.8879

SXT22422BA38-12.288M
Suntsu Electronics, Inc.
$0.8347
Welcome back, may I help you?