
* Images are for reference only
SXT22410DD38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DD38-20.000M
- JLCPCB Part #
- C5945300
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 20MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9777
200+
$0.3898
500+
$0.3769
1000+
$0.3705
Related Products

SXT22411DD38-20.000M
Suntsu Electronics, Inc.
$1.0856

SXT22410DD38-26.000M
Suntsu Electronics, Inc.
$0.7667

SXT22410DD38-24.000M
Suntsu Electronics, Inc.
$1.3287

SXT22418FA07-27.000M
Suntsu Electronics, Inc.
$1.3642

SXT22418FE27-12.288M
Suntsu Electronics, Inc.
$1.0356

SXT22415BA16-13.560M
Suntsu Electronics, Inc.
$0.5621
Welcome back, may I help you?