
* Images are for reference only
SXT22410DC16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DC16-27.120M
- JLCPCB Part #
- C6693230
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 27.12MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4769
200+
$0.5901
500+
$0.5708
1000+
$0.5611
Related Products

SXT21410DC16-27.120M
Suntsu Electronics, Inc.
$1.1593

SXT22410DA16-27.120M
Suntsu Electronics, Inc.
$1.4430

SXT22410DB17-27.120M
Suntsu Electronics, Inc.
$1.4624

Q 52,0-JXS22-10-10/10-FU-WA-LF
Jauch Quartz
$1.4366

SXT2248FE38-24.576M
Suntsu Electronics, Inc.
$1.4479

SXT22420BA16-18.432M
Suntsu Electronics, Inc.
$1.1061
Welcome back, may I help you?