
* Images are for reference only
SXT22410DB17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DB17-27.120M
- JLCPCB Part #
- C5921772
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 27.12MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4624
200+
$0.5837
500+
$0.5643
1000+
$0.5547
Related Products

SXT22410DB27-27.120M
Suntsu Electronics, Inc.
$1.4656

SXT22410DA17-27.120M
Suntsu Electronics, Inc.
$1.4462

SXT22412CB17-27.120M
Suntsu Electronics, Inc.
$1.1125

SXT2248FB27-16.000M
Suntsu Electronics, Inc.
$0.8545

SXT22420DA07-13.560M
Suntsu Electronics, Inc.
$0.5966

SXT22421DB27-50.000M
Suntsu Electronics, Inc.
$1.3721
Welcome back, may I help you?