
* Images are for reference only
SXT22410CC07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CC07-40.000M
- JLCPCB Part #
- C6693031
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 40MHz 50Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1198
200+
$0.8457
500+
$0.8183
1000+
$0.8038
Related Products

SXT22412CC07-40.000M
Suntsu Electronics, Inc.
$1.1856

SXT22410CC27-40.000M
Suntsu Electronics, Inc.
$1.4078

SXT22410CA07-40.000M
Suntsu Electronics, Inc.
$2.0698

SXT22421CB48-14.31818M
Suntsu Electronics, Inc.
$1.1984

SXT22416DC27-12.288M
Suntsu Electronics, Inc.
$0.9117

SXT22417EB27-22.1184M
Suntsu Electronics, Inc.
$1.1421
Welcome back, may I help you?