
* Images are for reference only
SXT22410CC27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CC27-40.000M
- JLCPCB Part #
- C5945045
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 40MHz 50Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4077
200+
$0.5621
500+
$0.5428
1000+
$0.5348
Related Products

SXT22410EC27-40.000M
Suntsu Electronics, Inc.
$2.3080

SXT22410CA27-40.000M
Suntsu Electronics, Inc.
$2.0809

SXT22410CC07-40.000M
Suntsu Electronics, Inc.
$2.1195

SXT22416CB27-14.31818M
Suntsu Electronics, Inc.
$1.1919

SXT22420BA16-25.000M
Suntsu Electronics, Inc.
$0.7264

SXT22418EA07-16.384M
Suntsu Electronics, Inc.
$1.2112
Welcome back, may I help you?