
* Images are for reference only
SXT22410CB07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CB07-38.400M
- JLCPCB Part #
- C6692969
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 38.4MHz 60Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0986
200+
$0.4388
500+
$0.4243
1000+
$0.4178
Related Products

SXT22410CB27-38.400M
Suntsu Electronics, Inc.
$1.1066

SXT22410CA07-38.400M
Suntsu Electronics, Inc.
$1.0857

SXT22410CC07-38.400M
Suntsu Electronics, Inc.
$1.1131

SXT22419CB27-13.560M
Suntsu Electronics, Inc.
$0.5856

SXT22419DA38-20.000M
Suntsu Electronics, Inc.
$1.0195

SXT22412FE38-40.000M
Suntsu Electronics, Inc.
$0.7195
Welcome back, may I help you?