
* Images are for reference only
SXT22412FE38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE38-40.000M
- JLCPCB Part #
- C6518172
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 40MHz 50Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7198
200+
$0.2873
500+
$0.2776
1000+
$0.2728
Related Products

SXT22412FE38-50.000M
Suntsu Electronics, Inc.
$1.5121

SXT22412FA38-40.000M
Suntsu Electronics, Inc.
$1.3378

SXT22412FE38-20.000M
Suntsu Electronics, Inc.
$1.5056

SXT22410FA48-38.400M
Suntsu Electronics, Inc.
$0.7198

SXT22418AA48-20.000M
Suntsu Electronics, Inc.
$0.8828

SXT22412FD38-24.000M
Suntsu Electronics, Inc.
$1.0780
Welcome back, may I help you?