
* Images are for reference only
SXT21421DA48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421DA48-22.1184M
- JLCPCB Part #
- C6692895
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 21pF 22.1184MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0485
200+
$0.4188
500+
$0.4043
1000+
$0.3979
Related Products

SXT21421CA48-22.1184M
Suntsu Electronics, Inc.
$0.9873

SXT22421DA48-22.1184M
Suntsu Electronics, Inc.
$1.0485

SXT21412DA48-22.1184M
Suntsu Electronics, Inc.
$1.4528

SXT21417EB17-37.400M
Suntsu Electronics, Inc.
$1.2337

SXT21420EB07-18.432M
Suntsu Electronics, Inc.
$1.3883

SXT21419BB17-27.000M
Suntsu Electronics, Inc.
$2.2951
Welcome back, may I help you?