
* Images are for reference only
SXT32410EC17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EC17-24.000M
- JLCPCB Part #
- C7342016
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 24MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3877
200+
$0.5541
500+
$0.5349
1000+
$0.5268
Related Products

SXT32410EA17-24.000M
Suntsu Electronics, Inc.
$1.3572

SXT32410ED17-24.000M
Suntsu Electronics, Inc.
$1.4021

SXT32410CC17-24.000M
Suntsu Electronics, Inc.
$1.2817

FL4800032
Diodes Incorporated
$0.9830

RH100-25.000-10-F-3030-EXT-TR
Raltron
$0.2300

SXT32418DD27-19.6608M
Suntsu Electronics, Inc.
$0.8127
Welcome back, may I help you?