
* Images are for reference only
SXT22417BB17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BB17-13.560M
- JLCPCB Part #
- C6315297
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13.56MHz 17pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5705
200+
$0.2272
500+
$0.2208
1000+
$0.2160
Related Products

SXT22418BB17-13.560M
Suntsu Electronics, Inc.
$0.5705

SXT22417BB27-13.560M
Suntsu Electronics, Inc.
$0.5721

SXT22417CB17-13.560M
Suntsu Electronics, Inc.
$0.6671

SXT22412CB17-16.384M
Suntsu Electronics, Inc.
$1.0716

SXT22410DB17-16.000M
Suntsu Electronics, Inc.
$1.4615

SXT22415CB48-12.288M
Suntsu Electronics, Inc.
$0.8702
Welcome back, may I help you?