
* Images are for reference only
SXT22410AA38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410AA38-14.31818M
- JLCPCB Part #
- C6692713
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 120Ω 14.31818MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1131
200+
$0.4437
500+
$0.4291
1000+
$0.4227
Related Products

SXT22411AA38-14.31818M
Suntsu Electronics, Inc.
$1.1131

SXT22416AA38-14.31818M
Suntsu Electronics, Inc.
$1.1131

SXT22410AA48-14.31818M
Suntsu Electronics, Inc.
$1.1163

SXT22417DC48-50.000M
Suntsu Electronics, Inc.
$1.3889

SXT22411CC07-14.7456M
Suntsu Electronics, Inc.
$0.6824

SXT22419DC07-32.000M
Suntsu Electronics, Inc.
$1.2599
Welcome back, may I help you?