
* Images are for reference only
SXT22422AA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422AA07-18.432M
- JLCPCB Part #
- C5934135
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 18.432MHz 22pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0941
200+
$0.4374
500+
$0.4228
1000+
$0.4148
Related Products

SXT22420AA07-18.432M
Suntsu Electronics, Inc.
$1.0941

SXT22422AA17-18.432M
Suntsu Electronics, Inc.
$1.0974

SXT22422BA07-18.432M
Suntsu Electronics, Inc.
$1.1054

SXT2249BB07-25.000M
Suntsu Electronics, Inc.
$1.3136

SXT22415DD38-13.560M
Suntsu Electronics, Inc.
$0.6229

SXT22418FE17-12.000M
Suntsu Electronics, Inc.
$1.2039
Welcome back, may I help you?