
* Images are for reference only
SXT32422AA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32422AA07-18.432M
- JLCPCB Part #
- C5966180
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18.432MHz 22pF 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5905
200+
$0.2356
500+
$0.2275
1000+
$0.2243
Related Products

SXT32421AA07-18.432M
Suntsu Electronics, Inc.
$0.5905

SXT32422BA07-18.432M
Suntsu Electronics, Inc.
$0.6082

SXT32422AA17-18.432M
Suntsu Electronics, Inc.
$0.5953

SXT32419ED38-18.432M
Suntsu Electronics, Inc.
$0.8469

SXT32411CB38-14.31818M
Suntsu Electronics, Inc.
$1.0550

SXT32417CA27-48.000M
Suntsu Electronics, Inc.
$0.7889
Welcome back, may I help you?