
* Images are for reference only
SXT21420AA38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420AA38-48.000M
- JLCPCB Part #
- C5771104
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 20pF 48MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2875
200+
$0.5141
500+
$0.4979
1000+
$0.4883
Related Products

SXT21421AA38-48.000M
Suntsu Electronics, Inc.
$1.4599

SXT21420AA48-48.000M
Suntsu Electronics, Inc.
$1.3068

SXT21420BA38-48.000M
Suntsu Electronics, Inc.
$1.3954

SXT21413AA17-25.000M
Suntsu Electronics, Inc.
$1.2520

SXT21418CC27-27.000M
Suntsu Electronics, Inc.
$2.3187

SXT21418ED17-26.000M
Suntsu Electronics, Inc.
$2.5314
Welcome back, may I help you?