
* Images are for reference only
SXT22418BB38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BB38-37.400M
- JLCPCB Part #
- C7037030
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 37.4MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0434
200+
$0.4167
500+
$0.4022
1000+
$0.3957
Related Products

SXT22419BB38-37.400M
Suntsu Electronics, Inc.
$1.0434

SXT22412BB38-37.400M
Suntsu Electronics, Inc.
$1.0434

SXT22418BB48-37.400M
Suntsu Electronics, Inc.
$1.0450

SXT22417EB16-14.7456M
Suntsu Electronics, Inc.
$0.9885

QT252S-24.000MDDQ-T
QST Products, LLC
$0.9142

SXT22412DB16-40.000M
Suntsu Electronics, Inc.
$1.2194
Welcome back, may I help you?