
* Images are for reference only
SXT21411CB17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411CB17-37.400M
- JLCPCB Part #
- C6310346
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 11pF 37.4MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8157
200+
$0.3263
500+
$0.3150
1000+
$0.3102
Related Products

SXT21411CB07-37.400M
Suntsu Electronics, Inc.
$0.8125

SXT21416CB17-37.400M
Suntsu Electronics, Inc.
$1.1565

SXT21418CB17-37.400M
Suntsu Electronics, Inc.
$1.1565

FA-128 25.0000MD30Z-AJ0
Seiko Epson
$0.1678

SXT21413BA27-38.400M
Suntsu Electronics, Inc.
$1.2663

SXT21412DA17-27.000M
Suntsu Electronics, Inc.
$1.3826
Welcome back, may I help you?