
* Images are for reference only
SXT32414AA38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32414AA38-19.200M
- JLCPCB Part #
- C6264347
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 14pF 19.2MHz 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5559
200+
$0.2234
500+
$0.2153
1000+
$0.2121
Related Products

SXT32410AA38-19.200M
Suntsu Electronics, Inc.
$1.0749

SXT32413AA38-19.200M
Suntsu Electronics, Inc.
$0.5559

SXT32418AA38-19.200M
Suntsu Electronics, Inc.
$1.0733

SXT32417CB38-18.432M
Suntsu Electronics, Inc.
$0.6748

SXT32416AA16-16.000M
Suntsu Electronics, Inc.
$0.6845

SXT32410DA48-24.576M
Suntsu Electronics, Inc.
$0.9399
Welcome back, may I help you?