
* Images are for reference only
SXT21418FD38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FD38-25.000M
- JLCPCB Part #
- C6692199
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 18pF 25MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4081
200+
$0.9617
500+
$0.9294
1000+
$0.9133
Related Products

SXT22418FD38-25.000M
Suntsu Electronics, Inc.
$0.7184

SXT21410FD38-27.000M
Suntsu Electronics, Inc.
$1.2967

SXT21418DD48-25.000M
Suntsu Electronics, Inc.
$0.9182

SXT2147BA16-25.000M
Suntsu Electronics, Inc.
$1.4755

SXT21412FB07-27.120M
Suntsu Electronics, Inc.
$1.5592

SXT21418FC17-37.400M
Suntsu Electronics, Inc.
$1.3015
Welcome back, may I help you?