
* Images are for reference only
SXT32418CB07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CB07-19.200M
- JLCPCB Part #
- C7109308
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 19.2MHz 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1115
200+
$0.4437
500+
$0.4291
1000+
$0.4211
Related Products

SXT32413CB07-19.200M
Suntsu Electronics, Inc.
$0.5824

SXT32418CC07-19.200M
Suntsu Electronics, Inc.
$1.1212

SXT32418CA07-19.200M
Suntsu Electronics, Inc.
$1.1018

SXT32419DC48-44.000M
Suntsu Electronics, Inc.
$2.0987

FL2500298
Diodes Incorporated
$0.8969

SXT32419AA27-30.000M
Suntsu Electronics, Inc.
$0.7130
Welcome back, may I help you?