
* Images are for reference only
SXT21415CB07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415CB07-16.384M
- JLCPCB Part #
- C6692118
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 15pF 16.384MHz 200Ω ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0644
200+
$0.4248
500+
$0.4119
1000+
$0.4038
Related Products

SXT21414CB07-16.384M
Suntsu Electronics, Inc.
$1.0644

SXT21415CA07-16.384M
Suntsu Electronics, Inc.
$1.0402

SXT21415CC07-16.384M
Suntsu Electronics, Inc.
$1.0902

SA204168F35HAR
CTS Electronic Components
$1.2566

SXT2148FA07-27.120M
Suntsu Electronics, Inc.
$1.5941

402F2501XIJR
CTS Electronic Components
$1.0014
Welcome back, may I help you?