
* Images are for reference only
SXT21415CC07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415CC07-16.384M
- JLCPCB Part #
- C7331374
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 15pF 16.384MHz 200Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0903
200+
$0.4361
500+
$0.4216
1000+
$0.4135
Related Products

SXT21416CC07-16.384M
Suntsu Electronics, Inc.
$1.0903

SXT21415CC27-16.384M
Suntsu Electronics, Inc.
$1.1032

SXT21418CC07-16.384M
Suntsu Electronics, Inc.
$1.0903

SXT2148EB07-25.000M
Suntsu Electronics, Inc.
$1.5280

SXT21410EE07-26.000M
Suntsu Electronics, Inc.
$1.1936

SXT21412EE27-50.000M
Suntsu Electronics, Inc.
$0.9207
Welcome back, may I help you?