
* Images are for reference only
SXT21415AA07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415AA07-24.000M
- JLCPCB Part #
- C6692048
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 15pF 24MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3648
200+
$0.5447
500+
$0.5269
1000+
$0.5173
Related Products

SXT21415AA27-24.000M
Suntsu Electronics, Inc.
$1.4583

SXT21419AA07-24.000M
Suntsu Electronics, Inc.
$1.1779

SXT21417AA07-24.000M
Suntsu Electronics, Inc.
$1.1779

SXT21422BA16-50.000M
Suntsu Electronics, Inc.
$1.4438

ABM11AIG-20.000MHZ-4Z-T3
Abracon LLC
$1.0265

Q 16,0-JXS21-12-10/15-T1-WA-LF
Jauch Quartz
$1.2665
Welcome back, may I help you?