
* Images are for reference only
SXT21422BA16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422BA16-50.000M
- JLCPCB Part #
- C7377952
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 22pF 50MHz 60Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4446
200+
$0.5772
500+
$0.5579
1000+
$0.5482
Related Products

SXT21421BA16-50.000M
Suntsu Electronics, Inc.
$1.4446

SXT21422BB16-50.000M
Suntsu Electronics, Inc.
$1.4575

SXT21412BA16-50.000M
Suntsu Electronics, Inc.
$1.4446

SXT21411BA27-52.000M
Suntsu Electronics, Inc.
$1.8461

NX2016SA-28.63636M-EXS00A-CS08741
NDK
$1.1641

SXT21421BA17-22.1184M
Suntsu Electronics, Inc.
$0.9368
Welcome back, may I help you?