
* Images are for reference only
SXT2249BB16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BB16-25.000M
- JLCPCB Part #
- C5779761
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 25MHz 80Ω 9pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3305
200+
$0.5313
500+
$0.5135
1000+
$0.5054
Related Products

SXT2149BB16-25.000M
Suntsu Electronics, Inc.
$1.5985

SXT2249BB16-24.000M
Suntsu Electronics, Inc.
$1.3305

SXT2249BB17-25.000M
Suntsu Electronics, Inc.
$1.3482

SXT22413BA07-32.000M
Suntsu Electronics, Inc.
$1.2158

SXT22419DB16-14.7456M
Suntsu Electronics, Inc.
$0.8590

SXT22414BB48-12.288M
Suntsu Electronics, Inc.
$0.8493
Welcome back, may I help you?