
* Images are for reference only
SXT2147BA27-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147BA27-38.400M
- JLCPCB Part #
- C7332302
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 38.4MHz 7pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2608
200+
$0.5034
500+
$0.4873
1000+
$0.4776
Related Products

SXT2147BB27-38.400M
Suntsu Electronics, Inc.
$1.3589

SXT2147BA07-38.400M
Suntsu Electronics, Inc.
$1.2109

SXT2147BA17-38.400M
Suntsu Electronics, Inc.
$1.2447

SXT21417AA38-50.000M
Suntsu Electronics, Inc.
$1.4345

SXT21410FC38-20.000M
Suntsu Electronics, Inc.
$2.3623

SXT2148BA27-48.000M
Suntsu Electronics, Inc.
$1.3605