
* Images are for reference only
SXT21413BB38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413BB38-24.000M
- JLCPCB Part #
- C6691867
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 13pF 24MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3809
200+
$0.5508
500+
$0.5330
1000+
$0.5233
Related Products

SXT21411BB38-24.000M
Suntsu Electronics, Inc.
$2.8959

SXT22413BB38-24.000M
Suntsu Electronics, Inc.
$1.0789

SXT21417BB38-24.000M
Suntsu Electronics, Inc.
$1.2727

C1E-24.000-7-2020-R
AKER
$0.7058

SXT21410EE07-20.000M
Suntsu Electronics, Inc.
$2.1594

SXT21420BA48-25.000M
Suntsu Electronics, Inc.
$2.3015
Welcome back, may I help you?