
* Images are for reference only
SXT21412FD38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FD38-18.432M
- JLCPCB Part #
- C6691729
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 12pF 18.432MHz 200Ω ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4528
200+
$0.5798
500+
$0.5605
1000+
$0.5509
Related Products

SXT21412FA38-18.432M
Suntsu Electronics, Inc.
$1.4270

SXT21418FD38-18.432M
Suntsu Electronics, Inc.
$1.4528

SXT21412FC38-18.432M
Suntsu Electronics, Inc.
$1.4431

SXT21417DA17-18.432M
Suntsu Electronics, Inc.
$1.3481

SXT2147BB38-25.000M
Suntsu Electronics, Inc.
$1.6525

SXT21418AA27-16.000M
Suntsu Electronics, Inc.
$0.9181
Welcome back, may I help you?