
* Images are for reference only
SXT2148BB16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148BB16-20.000M
- JLCPCB Part #
- C7378848
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 200Ω 20MHz 8pF ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5074
200+
$0.6027
500+
$0.5818
1000+
$0.5721
Related Products

SXT2147BB16-20.000M
Suntsu Electronics, Inc.
$1.7485

SXT2148BB17-20.000M
Suntsu Electronics, Inc.
$1.5106

SXT2148BB16-30.000M
Suntsu Electronics, Inc.
$1.8272

SXT21411DD16-50.000M
Suntsu Electronics, Inc.
$1.5412

SXT21419DC27-37.400M
Suntsu Electronics, Inc.
$1.1989

SXT21420BB16-52.000M
Suntsu Electronics, Inc.
$1.8465