
* Images are for reference only
SXT21412FC17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FC17-24.000M
- JLCPCB Part #
- C6691680
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 12pF 24MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6163
200+
$0.6459
500+
$0.6234
1000+
$0.6138
Related Products

SXT22412FC17-24.000M
Suntsu Electronics, Inc.
$1.0588

SXT21418FC17-24.000M
Suntsu Electronics, Inc.
$1.4733

SXT21412FB17-24.000M
Suntsu Electronics, Inc.
$1.7272

SXT21414BB16-50.000M
Suntsu Electronics, Inc.
$1.4524

SXT2148AA16-27.120M
Suntsu Electronics, Inc.
$1.3368

SXT2147BA17-32.000M
Suntsu Electronics, Inc.
$0.7921
Welcome back, may I help you?