
* Images are for reference only
SXT2248EE16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EE16-24.576M
- JLCPCB Part #
- C6524372
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 24.576MHz 80Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3653
200+
$0.5458
500+
$0.5265
1000+
$0.5185
Related Products

SXT2148EE16-24.576M
Suntsu Electronics, Inc.
$1.5762

SXT2248EA16-24.576M
Suntsu Electronics, Inc.
$1.3074

SXT2248EC16-24.576M
Suntsu Electronics, Inc.
$1.3363

SXT22418AA17-14.7456M
Suntsu Electronics, Inc.
$0.6376

SXT22418EB16-13.560M
Suntsu Electronics, Inc.
$0.6328

SXT22413BB07-30.000M
Suntsu Electronics, Inc.
$0.8308