
* Images are for reference only
SXT21417DA38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417DA38-26.000M
- JLCPCB Part #
- C6691512
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 17pF 26MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5334
200+
$1.0115
500+
$0.9777
1000+
$0.9615
Related Products

SXT21410DA38-26.000M
Suntsu Electronics, Inc.
$1.0968

SXT21417DA48-26.000M
Suntsu Electronics, Inc.
$2.5431

SXT21417DD38-26.000M
Suntsu Electronics, Inc.
$2.6993

SXT21418DB07-16.000M
Suntsu Electronics, Inc.
$1.3239

SXT21413DA17-18.432M
Suntsu Electronics, Inc.
$1.3481

SXT21419EA07-18.432M
Suntsu Electronics, Inc.
$1.3787
Welcome back, may I help you?