
* Images are for reference only
SXT32411AA16-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411AA16-13.000M
- JLCPCB Part #
- C5935419
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 11pF 13MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9675
200+
$0.3861
500+
$0.3731
1000+
$0.3667
Related Products

SXT32415AA16-13.000M
Suntsu Electronics, Inc.
$0.8770

SXT22411AA16-13.000M
Suntsu Electronics, Inc.
$0.9772

SXT32410AA16-13.000M
Suntsu Electronics, Inc.
$0.9675

SXT32420DA17-14.31818M
Suntsu Electronics, Inc.
$0.7171

SXT32412BB16-24.000M
Suntsu Electronics, Inc.
$0.7494

SXT32420DC07-22.1184M
Suntsu Electronics, Inc.
$1.0547
Welcome back, may I help you?