
* Images are for reference only
SXT21417BA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417BA17-32.000M
- JLCPCB Part #
- C6691413
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 17pF 32MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7240
200+
$0.6877
500+
$0.6652
1000+
$0.6539
Related Products

SXT21411BA17-32.000M
Suntsu Electronics, Inc.
$0.9447

SXT21412BA17-32.000M
Suntsu Electronics, Inc.
$1.0026

SXT21417BA07-32.000M
Suntsu Electronics, Inc.
$1.5055

SXT2148DD07-27.000M
Suntsu Electronics, Inc.
$1.4862

SXT21418EC17-16.384M
Suntsu Electronics, Inc.
$1.2661

FW2760002Q
Diodes Incorporated
$1.1841
Welcome back, may I help you?