
* Images are for reference only
SXT21416ED27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416ED27-18.432M
- JLCPCB Part #
- C6691341
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16pF 18.432MHz 200Ω ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4132
200+
$0.5637
500+
$0.5459
1000+
$0.5363
Related Products

SXT21416EA27-18.432M
Suntsu Electronics, Inc.
$1.3874

SXT21412ED27-18.432M
Suntsu Electronics, Inc.
$1.4132

SXT21419ED27-18.432M
Suntsu Electronics, Inc.
$1.4132

SXT21418EA16-16.000M
Suntsu Electronics, Inc.
$1.3761

SXT21416BA38-27.000M
Suntsu Electronics, Inc.
$2.4921

SA204330F35HAR
CTS Electronic Components
$1.2566
Welcome back, may I help you?