
* Images are for reference only
SA204330F35HAR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- SA204330F35HAR
- JLCPCB Part #
- C5885903
- Package
- SMD2016-4P
- Description
- -40℃~+125℃ 100Ω 10pF 33MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2544
200+
$0.5015
500+
$0.4837
1000+
$0.4757
Related Products
Welcome back, may I help you?