
* Images are for reference only
SXT21416BA27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416BA27-25.000M
- JLCPCB Part #
- C6691206
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 16pF 25MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2502
200+
$0.8988
500+
$0.8682
1000+
$0.8537
Related Products

SXT22416BA27-25.000M
Suntsu Electronics, Inc.
$0.7410

SXT21418BA27-25.000M
Suntsu Electronics, Inc.
$2.0747

SXT21419BA27-25.000M
Suntsu Electronics, Inc.
$2.1037

SXT21416DA07-22.1184M
Suntsu Electronics, Inc.
$1.0309

SXT21411BA17-24.000M
Suntsu Electronics, Inc.
$2.1600

QT216S-24.000MEIQ-T
QST Products, LLC
$1.1856
Welcome back, may I help you?