
* Images are for reference only
SXT21416BA17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416BA17-18.432M
- JLCPCB Part #
- C6691202
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 16pF 18.432MHz 200Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3062
200+
$0.5219
500+
$0.5042
1000+
$0.4961
Related Products

SXT21416AA17-18.432M
Suntsu Electronics, Inc.
$1.2981

SXT21412BA17-18.432M
Suntsu Electronics, Inc.
$1.3062

SXT21411BA17-18.432M
Suntsu Electronics, Inc.
$1.3062

SXT21415BA07-37.400M
Suntsu Electronics, Inc.
$1.1162

SXT21412EC38-26.000M
Suntsu Electronics, Inc.
$1.6364

FA-128 24.5760MF10Z-K5
Seiko Epson
$0.8102
Welcome back, may I help you?